DM105X7R152K50KC
vs
C0603T152K5RBCTM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KYOCERA CORP
KEMET ELECTRONICS CORP
Package Description
, 0603
, 0603
Reach Compliance Code
unknown
compliant
Capacitance
0.0015 µF
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, Punched Paper, 7 Inch
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0603
0603
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
0.8 mm
0.8 mm
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
COTS
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Reference Standard
MIL-PRF-55681
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Compare DM105X7R152K50KC with alternatives
Compare C0603T152K5RBCTM with alternatives