DM105X7R102K50KN vs C0603T102K5RBCTU feature comparison

DM105X7R102K50KN KYOCERA Crystal Device Corporation

Buy Now Datasheet

C0603T102K5RBCTU KEMET Corporation

Buy Now Datasheet
Obsolete Active
KYOCERA CORP KEMET ELECTRONICS CORP
, 0603 , 0603
unknown compliant
EAR99 EAR99
0.001 µF 0.001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch TR, Punched Paper, 7 Inch
10% 10%
50 V 50 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
2 1
Yes
Yes
8532.24.00.20
e3
RECTANGULAR PACKAGE
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare DM105X7R102K50KN with alternatives

Compare C0603T102K5RBCTU with alternatives