DM105X7R102K50KN vs 0603H0500102KXB feature comparison

DM105X7R102K50KN KYOCERA Corporation

Buy Now Datasheet

0603H0500102KXB Knowles Capacitors

Buy Now Datasheet
Yes No
Obsolete Active
KYOCERA CORP KNOWLES PRECISION DEVICES
, 0603 , 0603
unknown compliant
0.001 µF 0.001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.9 mm
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch Bulk
10% 10%
50 V 50 V
0603 0603
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
2 1
EAR99
8532.24.00.20
e0
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare DM105X7R102K50KN with alternatives

Compare 0603H0500102KXB with alternatives