DM105X5R102J50KH vs 0603Y0500102JPB feature comparison

DM105X5R102J50KH KYOCERA Corporation

Buy Now Datasheet

0603Y0500102JPB Knowles Capacitors

Buy Now
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KYOCERA CORP KNOWLES PRECISION DEVICES
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Bulk
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES
Temperature Characteristics Code X5R X5R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 2 1
ECCN Code EAR99
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare DM105X5R102J50KH with alternatives

Compare 0603Y0500102JPB with alternatives