DLZ5
vs
DLZ-30H1
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSITRON SEMICONDUCTOR
|
PROTEK DEVICES
|
Part Package Code |
DIP
|
DIP
|
Package Description |
R-CDIP-T16
|
R-CDIP-T16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
LOW CAPACITANCE
|
|
Breakdown Voltage-Min |
6 V
|
33.3 V
|
Clamping Voltage-Max |
12.5 V
|
62.9 V
|
Configuration |
COMPLEX
|
COMMON ANODE, 15 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-CDIP-T16
|
R-CDIP-T16
|
JESD-609 Code |
e0
|
e4
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
1300 W
|
1300 W
|
Number of Elements |
15
|
15
|
Number of Terminals |
16
|
16
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
5 V
|
30 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
GOLD OVER NICKEL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
6
|
2
|
Reference Standard |
|
MIL-19500
|
|
|
|
Compare DLZ5 with alternatives
Compare DLZ-30H1 with alternatives