DLZ30A
vs
DLZ30H1
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PROTEK DEVICES
SENSITRON SEMICONDUCTOR
Part Package Code
DIP
DIP
Package Description
R-CDIP-T16
R-CDIP-T16
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW IMPEDANCE
Breakdown Voltage-Min
33.3 V
33.3 V
Breakdown Voltage-Nom
33.3 V
Clamping Voltage-Max
58.8 V
Configuration
COMMON ANODE, 15 ELEMENTS
COMPLEX
Diode Capacitance-Min
220 pF
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-CDIP-T16
R-CDIP-T16
JESD-609 Code
e4
Non-rep Peak Rev Power Dis-Max
1300 W
1300 W
Number of Elements
15
15
Number of Terminals
16
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
2 µA
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
GOLD OVER NICKEL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
6
1
Moisture Sensitivity Level
1
Compare DLZ30A with alternatives
Compare DLZ30H1 with alternatives