DLZ30A vs DLZ24 feature comparison

DLZ30A ProTek Devices

Buy Now Datasheet

DLZ24 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PROTEK DEVICES SENSITRON SEMICONDUCTOR
Part Package Code DIP DIP
Package Description R-CDIP-T16 R-CDIP-T16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW IMPEDANCE LOW CAPACITANCE
Breakdown Voltage-Min 33.3 V 26.7 V
Breakdown Voltage-Nom 33.3 V
Clamping Voltage-Max 58.8 V 52.1 V
Configuration COMMON ANODE, 15 ELEMENTS COMPLEX
Diode Capacitance-Min 220 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-CDIP-T16 R-CDIP-T16
JESD-609 Code e4 e0
Non-rep Peak Rev Power Dis-Max 1300 W 1300 W
Number of Elements 15 15
Number of Terminals 16 16
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V 24 V
Reverse Current-Max 2 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish GOLD OVER NICKEL TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 6 6
Moisture Sensitivity Level 1

Compare DLZ30A with alternatives

Compare DLZ24 with alternatives