DLW5BSN102SQ2K vs DLW5BSN102SQ2B feature comparison

DLW5BSN102SQ2K Murata Manufacturing Co Ltd

Buy Now Datasheet

DLW5BSN102SQ2B Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 2020, 4 PIN EIA STD PACKAGE SIZE 2020, 4 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature MAGNETICALLY SHIELDED ONE CIRCUIT TYPE BAG
DC Resistance-Max 0.06 Ω 0.06 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 4.5 mm 4.5 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 5 mm 5 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 1000 OHM Ω 1000 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 1.5 A 1.5 A
Rated Voltage 50 V 50 V
Terminal Finish Tin (Sn) - Copper (Cu) Tin (Sn) - Copper (Cu)
Width 5 mm 5 mm
Base Number Matches 1 1

Compare DLW5BSN102SQ2K with alternatives

Compare DLW5BSN102SQ2B with alternatives