DLSF15
vs
GS1DE-TP-HF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
MELF
Package Description
PLASTIC, MELF-2
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.975 V
JESD-30 Code
O-PELF-R2
R-PDSO-C2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
200 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.035 µs
2 µs
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
C BEND
Terminal Position
END
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Base Number Matches
2
1
JEDEC-95 Code
DO-214AC
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Compare DLSF15 with alternatives
Compare GS1DE-TP-HF with alternatives