DLG1414
vs
HDLG-1414
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
CMOS COMPATIBLE, WITH MEMORY/MULTIPLEXER
|
|
Character Font Type |
5x7 Dot
|
|
Characters Per Row |
4
|
|
Color |
GREEN
|
GREEN
|
Configuration |
COMPLEX
|
N/A
|
Display Height |
3.7 mm
|
3.7 mm
|
Number of Functions |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
Overall Depth |
6 mm
|
|
Overall Height |
20 mm
|
|
Overall Length |
18 mm
|
|
Rows Per Display |
1
|
|
Supply Voltage-Nom |
5 V
|
|
Viewing Area Height |
4 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Color@Wavelength |
|
Green
|
JESD-609 Code |
|
e0
|
Number of Characters |
|
4
|
Peak Wavelength |
|
568 nm
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|