DLDD36Q20.5X68W vs DLDD36X20.5X68Z feature comparison

DLDD36Q20.5X68W Cornell Dubilier Electronics Inc

Buy Now Datasheet

DLDD36X20.5X68Z Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature RATED AC VOLTAGE (V):360 RATED AC VOLTAGE (V):360
Capacitance 20.5 µF 20.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 50 mm 50 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Length 68 mm 68 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Rated (AC) Voltage (URac) 360 V 360 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape FLEXIBLE WIRE FLEXIBLE WIRE
Base Number Matches 1 1

Compare DLDD36Q20.5X68W with alternatives

Compare DLDD36X20.5X68Z with alternatives