DLCC40Q10X68WR vs DLCC40P10X68W feature comparison

DLCC40Q10X68WR Cornell Dubilier Electronics Inc

Buy Now Datasheet

DLCC40P10X68W Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature RATED AC VOLTAGE (V):400 RATED AC VOLTAGE (V):400
Capacitance 10 µF 10 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 45 mm 45 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Length 68 mm 68 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Rated (AC) Voltage (URac) 400 V 400 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape FLEXIBLE WIRE FLEXIBLE WIRE
Base Number Matches 1 1

Compare DLCC40Q10X68WR with alternatives

Compare DLCC40P10X68W with alternatives