DL5247B vs 1N5247BD2A.CVB feature comparison

DL5247B Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet

1N5247BD2A.CVB TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD TT ELECTRONICS PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 11 2
Package Description R-CDSO-N2
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-CDSO-N2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 17 V
Surface Mount YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 7.4 mA

Compare 1N5247BD2A.CVB with alternatives