DL5242B
vs
1N6326BD2B-JQRS.CVB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
TT ELECTRONICS PLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
200 °C
175 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
1
1
Package Description
R-CDSO-N2
Additional Feature
HIGH RELIABILITY
Diode Element Material
SILICON
JESD-30 Code
R-CDSO-N2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
DUAL
Compare DL5242B with alternatives
Compare 1N6326BD2B-JQRS.CVB with alternatives