DL5242
vs
MD6326
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
MICROSEMI CORP
Part Package Code
MELF
Package Description
O-LELF-R2
X-XUUC-N
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
X-XUUC-N
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
UNSPECIFIED
Package Style
LONG FORM
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
NO LEAD
Terminal Position
END
UPPER
Voltage Tol-Max
20%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
10
2
Category CO2 Kg
8.7
Knee Impedance-Max
550 Ω
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
1 µA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Temp Coeff-Max
9.96 mV/°C
Compare DL5242 with alternatives
Compare MD6326 with alternatives