DL5234B
vs
MMSZ5234B-7-F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
DIODES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
7 Ω
7 Ω
Number of Elements
1
1
Operating Temperature-Max
200 °C
150 °C
Power Dissipation-Max
0.5 W
0.37 W
Reference Voltage-Nom
6.2 V
6.2 V
Surface Mount
YES
YES
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
20 mA
Base Number Matches
11
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
SOD-123, 2 PIN
Pin Count
2
Samacsys Manufacturer
Diodes Incorporated
Diode Element Material
SILICON
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
1000 Ω
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Reverse Test Voltage
4 V
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Compare DL5234B with alternatives
Compare MMSZ5234B-7-F with alternatives