DL4933-TP
vs
RS1DT/R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
NXP SEMICONDUCTORS
Part Package Code
MELF
DO-214AC
Package Description
MELF-2
SMA, 2 PIN
Pin Count
2
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
METALLURGICALLY BONDED, LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
O-PELF-R2
R-PDSO-J2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
200 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.15 µs
0.25 µs
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
WRAP AROUND
J BEND
Terminal Position
END
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
1
JEDEC-95 Code
DO-214AC
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Reference Standard
IEC-134
Technology
AVALANCHE
Compare DL4933-TP with alternatives
Compare RS1DT/R with alternatives