DL4755A vs JANTXV1N3035BUR-1 feature comparison

DL4755A Secos Corporation

Buy Now Datasheet

JANTXV1N3035BUR-1 MACOM

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SECOS CORP M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 20 8
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Qualified
Reference Voltage-Nom 43 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 6 mA