DL4755A vs MV1N3035UR-1TR feature comparison

DL4755A Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

MV1N3035UR-1TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 70 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 1 W 1.25 W
Reference Voltage-Nom 43 V 40 V
Surface Mount YES YES
Technology ZENER ZENER
Voltage Tol-Max 5% 20%
Working Test Current 6 mA 6 mA
Base Number Matches 1 1
Rohs Code No
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END

Compare DL4755A with alternatives

Compare MV1N3035UR-1TR with alternatives