DL4755A vs JAN1N3035B feature comparison

DL4755A Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

JAN1N3035B Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 70 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 43 V 43 V
Surface Mount YES NO
Technology ZENER ZENER
Voltage Tol-Max 5% 5%
Working Test Current 6 mA 6 mA
Base Number Matches 1 1
Package Description O-MALF-W2
Case Connection CATHODE
JEDEC-95 Code DO-13
JESD-30 Code O-MALF-W2
Knee Impedance-Max 1500 Ω
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 0.5 µA
Terminal Form WIRE
Terminal Position AXIAL

Compare DL4755A with alternatives

Compare JAN1N3035B with alternatives