DL4755A vs DL4755AT/R13 feature comparison

DL4755A Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

DL4755AT/R13 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 70 Ω 70 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 43 V 43.05 V
Surface Mount YES YES
Technology ZENER ZENER
Voltage Tol-Max 5% 4.99%
Working Test Current 6 mA 6 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Case Connection ISOLATED
JESD-30 Code O-LELF-R2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DL4755A with alternatives

Compare DL4755AT/R13 with alternatives