DL4749A-B
vs
DL4749AT/R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
RECTRON LTD
FORMOSA MICROSEMI CO LTD
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
24 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
5%
Working Test Current
10.5 mA
10.5 mA
Base Number Matches
1
2
Dynamic Impedance-Max
25 Ω
Compare DL4749A-B with alternatives
Compare DL4749AT/R with alternatives