DL4747AT/R vs DL4747A-G feature comparison

DL4747AT/R Formosa Microsemi Co Ltd

Buy Now Datasheet

DL4747A-G Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer FORMOSA MICROSEMI CO LTD SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7 8.7
Candidate List Date 2023-06-14 2020-06-25
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 22 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Power Dissipation-Max 1 W 0.5 W
Reference Voltage-Nom 20 V 20 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 12.5 mA 12.5 mA
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Package Description O-LELF-R2
Pin Count 2
Manufacturer Package Code DL-41
EU RoHS Version RoHS 2 (2011/65/EU)
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LELF-R2
Moisture Sensitivity Level 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END

Compare DL4747AT/R with alternatives

Compare DL4747A-G with alternatives