DL4745A vs MLL4745ATRE3 feature comparison

DL4745A Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet

MLL4745ATRE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer EXCEL (SUZHOU) SEMICONDUCTOR CO LTD MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 16 Ω 16 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C 175 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 16 V 16 V
Surface Mount YES YES
Voltage Tol-Max 5% 5%
Working Test Current 15.5 mA 15.5 mA
Base Number Matches 22 1
Rohs Code Yes
Additional Feature TR, 7 INCH; 1500

Compare DL4745A with alternatives

Compare MLL4745ATRE3 with alternatives