DL4745A vs 1N4745A feature comparison

DL4745A WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

1N4745A Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD RUGAO DACHANG ELECTRONIC CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 16 Ω 16 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 16 V 16 V
Surface Mount YES NO
Technology ZENER ZENER
Voltage Tol-Max 5% 5%
Working Test Current 15.5 mA 15.5 mA
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare DL4745A with alternatives

Compare 1N4745A with alternatives