DL4745A vs DL4745A feature comparison

DL4745A Formosa Microsemi Co Ltd

Buy Now Datasheet

DL4745A WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FORMOSA MICROSEMI CO LTD WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type VOLTAGE REGULATOR DIODE ZENER DIODE
Dynamic Impedance-Max 16 Ω 16 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 16 V 16 V
Surface Mount YES YES
Technology ZENER ZENER
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 15.5 mA 15.5 mA
Base Number Matches 2 1

Compare DL4745A with alternatives

Compare DL4745A with alternatives