DL4744A-GT3 vs DL4744A-TP feature comparison

DL4744A-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

DL4744A-TP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
SANGDEST MICROELECTRONICS (NANJING) CO LTD MICRO COMMERCIAL COMPONENTS
O-LELF-R2 O-LELF-R2
unknown compliant
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
O-LELF-R2 O-LELF-R2
1 1
2 2
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
NOT SPECIFIED 260
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 1 W
Not Qualified Not Qualified
15 V 15 V
YES YES
ZENER ZENER
WRAP AROUND WRAP AROUND
END END
NOT SPECIFIED 10
5% 5%
17 mA 17 mA
2 1
Yes
MELF
2
EAR99
8541.10.00.50
MCC
HIGH RELIABILITY
14 Ω
e3
700 Ω
1
175 °C
0.005 µA
Matte Tin (Sn)

Compare DL4744A-GT3 with alternatives

Compare DL4744A-TP with alternatives