DL4744A vs ZM4744AL2 feature comparison

DL4744A Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

ZM4744AL2 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 22 1
Rohs Code Yes
Configuration SINGLE
Dynamic Impedance-Max 14 Ω
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 1 W
Reference Voltage-Nom 15 V
Surface Mount YES
Terminal Finish MATTE TIN
Voltage Tol-Max 5%
Working Test Current 17 mA

Compare ZM4744AL2 with alternatives