DL4742A-T3 vs DL4752A feature comparison

DL4742A-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

DL4752A Secos Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD SECOS CORP
Package Description O-LELF-R2
Reach Compliance Code unknown compliant
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 12 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 21 mA
Base Number Matches 2 22
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare DL4742A-T3 with alternatives