DL4741A vs 1N4741AA0G feature comparison

DL4741A WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

1N4741AA0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 8 Ω 8 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 150 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 11 V 11 V
Surface Mount YES NO
Technology ZENER ZENER
Voltage Tol-Max 5% 5%
Working Test Current 23 mA 23 mA
Base Number Matches 1 1
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare DL4741A with alternatives

Compare 1N4741AA0G with alternatives