DL4739A vs JANTX11N4739AUR-1 feature comparison

DL4739A Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

JANTX11N4739AUR-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 5 Ω
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Voltage Tol-Max 5% 5%
Working Test Current 28 mA 28 mA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard MIL-19500
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END

Compare DL4739A with alternatives

Compare JANTX11N4739AUR-1 with alternatives