DL4737A-T3 vs ZM4737A-GS08 feature comparison

DL4737A-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

ZM4737A-GS08 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD VISHAY SEMICONDUCTORS
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 34 mA 34 mA
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DO-213AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 4 Ω
JEDEC-95 Code DO-213AB
JESD-609 Code e2
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish TIN SILVER
Time@Peak Reflow Temperature-Max (s) 30

Compare DL4737A-T3 with alternatives

Compare ZM4737A-GS08 with alternatives