DL4736A-T
vs
DL4736AT/R
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
JESD-609 Code |
e0
|
|
Peak Reflow Temperature (Cel) |
240
|
|
Terminal Finish |
TIN LEAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
2
|
3
|
Configuration |
|
SINGLE
|
Diode Type |
|
ZENER DIODE
|
Dynamic Impedance-Max |
|
3.5 Ω
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max |
|
1 W
|
Reference Voltage-Nom |
|
6.8 V
|
Surface Mount |
|
YES
|
Voltage Tol-Max |
|
4.4%
|
Working Test Current |
|
37 mA
|
|
|
|
Compare DL4736A-T with alternatives
Compare DL4736AT/R with alternatives