DL4733A-T3 vs DL4733A-TP feature comparison

DL4733A-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

DL4733A-TP Micro Commercial Components

Buy Now Datasheet
No Yes
Obsolete Obsolete
SANGDEST MICROELECTRONICS (NANJING) CO LTD MICRO COMMERCIAL COMPONENTS
O-LELF-R2 O-LELF-R2
unknown compliant
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
O-LELF-R2 O-LELF-R2
1 1
1 1
2 2
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 1 W
Not Qualified Not Qualified
5.1 V 5.1 V
YES YES
ZENER ZENER
WRAP AROUND WRAP AROUND
END END
5% 5%
49 mA 49 mA
2 1
Yes
MELF
2
EAR99
8541.10.00.50
MCC
HIGH RELIABILITY
7 Ω
e3
550 Ω
175 °C
260
0.01 µA
Matte Tin (Sn)
10

Compare DL4733A-T3 with alternatives

Compare DL4733A-TP with alternatives