DL4732A-T3 vs DL4732AT/R feature comparison

DL4732A-T3 Sensitron Semiconductors

Buy Now Datasheet

DL4732AT/R PanJit Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer SENSITRON SEMICONDUCTOR PAN JIT INTERNATIONAL INC
Package Description O-LELF-R2
Pin Count 2
Manufacturer Package Code DL-41
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-LELF-R2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.7 V 4.7 V
Surface Mount YES YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5% 4.3%
Working Test Current 53 mA 53 mA
Base Number Matches 2 2
Dynamic Impedance-Max 8 Ω

Compare DL4732A-T3 with alternatives

Compare DL4732AT/R with alternatives