DL4730AT/R7 vs 1N4730A feature comparison

DL4730AT/R7 PanJit Semiconductor

Buy Now Datasheet

1N4730A JGD Semiconductors Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Ihs Manufacturer PAN JIT INTERNATIONAL INC JGD SEMICONDUCTORS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 9 Ω 9 Ω
JESD-30 Code O-LELF-R2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 3.9 V 3.9 V
Surface Mount YES NO
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 64 mA 64 mA
Base Number Matches 1 1
JEDEC-95 Code DO-41

Compare DL4730AT/R7 with alternatives

Compare 1N4730A with alternatives