DL4730AT/R7
vs
1N4730A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
9 Ω
9 Ω
JESD-30 Code
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Reference Voltage-Nom
3.9 V
3.9 V
Surface Mount
YES
NO
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
5%
Working Test Current
64 mA
64 mA
Base Number Matches
1
1
Diode Element Material
SILICON
Peak Reflow Temperature (Cel)
260
Technology
ZENER
Compare DL4730AT/R7 with alternatives
Compare 1N4730A with alternatives