DL4100-TP vs 1SMA5922-AU_R2_000A1 feature comparison

DL4100-TP Micro Commercial Components

Buy Now Datasheet

1SMA5922-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS PAN JIT INTERNATIONAL INC
Part Package Code MELF
Package Description MINIMELF-2 R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω 3 Ω
JESD-30 Code O-LELF-R2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 1.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 7.125 V 7.5 V
Reverse Current-Max 0.01 µA 5 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form WRAP AROUND C BEND
Terminal Position END DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 50 mA
Base Number Matches 1 1
Knee Impedance-Max 400 Ω
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101
Reverse Test Voltage 6 V

Compare DL4100-TP with alternatives

Compare 1SMA5922-AU_R2_000A1 with alternatives