DL4003-13-F vs BYM10-200 feature comparison

DL4003-13-F Diodes Incorporated

Buy Now Datasheet

BYM10-200 General Instrument Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC GENERAL INSTRUMENT CORP
Part Package Code MELF
Package Description ROHS COMPLIANT, PLASTIC, MELF-2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code O-PELF-R2 O-PELF-N2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Base Number Matches 1 1
Additional Feature PATENTED DEVICE
JEDEC-95 Code DO-213AB
Operating Temperature-Min -65 °C

Compare DL4003-13-F with alternatives

Compare BYM10-200 with alternatives