DL4-123-1 vs DL4-123-4 feature comparison

DL4-123-1 Electron Products Inc

Buy Now Datasheet

DL4-123-4 Electron Products Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ELECTRON PRODUCTS INC ELECTRON PRODUCTS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.012 µF 0.012 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 5.969 mm 5.969 mm
Dielectric Material POLYESTER POLYESTER
Length 15.875 mm 15.875 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard MIL-C-18312 MIL-C-18312
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare DL4-123-1 with alternatives

Compare DL4-123-4 with alternatives