DL3M684K vs DL10-684E-6 feature comparison

DL3M684K American Capacitor Corporation

Buy Now Datasheet

DL10-684E-6 Electron Products Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AMERICAN CAPACITOR CORP ELECTRON PRODUCTS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 25.4 mm 25.4 mm
Dielectric Material POLYESTER POLYESTER
Length 47.625 mm 47.625 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 360 V 360 V
Rated (DC) Voltage (URdc) 1000 V 1000 V
Series D
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Reference Standard MIL-C-18312
Surface Mount NO
Terminal Shape WIRE

Compare DL3M684K with alternatives

Compare DL10-684E-6 with alternatives