DL3G183J vs DL4-183D-6 feature comparison

DL3G183J American Capacitor Corporation

Buy Now Datasheet

DL4-183D-6 Electron Products Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AMERICAN CAPACITOR CORP ELECTRON PRODUCTS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.018 µF 0.018 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 5.969 mm 5.969 mm
Dielectric Material POLYESTER POLYESTER
Length 15.875 mm 15.875 mm
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 5% 5%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 400 V 400 V
Series D
Base Number Matches 1 1
Mounting Feature THROUGH HOLE MOUNT
Reference Standard MIL-C-18312
Surface Mount NO
Terminal Shape WIRE

Compare DL3G183J with alternatives

Compare DL4-183D-6 with alternatives