DL3E334J
vs
DL2-334D-4
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
AMERICAN CAPACITOR CORP
|
ELECTRON PRODUCTS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
0.33 µF
|
0.33 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Diameter |
10.16 mm
|
10.16 mm
|
Dielectric Material |
POLYESTER
|
POLYESTER
|
Length |
23.825 mm
|
23.825 mm
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Axial
|
Axial
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
120 V
|
120 V
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Series |
D
|
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Reference Standard |
|
MIL-C-18312
|
Surface Mount |
|
NO
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare DL3E334J with alternatives
Compare DL2-334D-4 with alternatives