DL2-305B-4 vs DL2-305B-6 feature comparison

DL2-305B-4 Electron Products Inc

Buy Now Datasheet

DL2-305B-6 Electron Products Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ELECTRON PRODUCTS INC ELECTRON PRODUCTS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 3 µF 3 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 17.018 mm 17.018 mm
Dielectric Material POLYESTER POLYESTER
Length 46.05 mm 46.05 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 2% 2%
Rated (AC) Voltage (URac) 120 V 120 V
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-C-18312 MIL-C-18312
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare DL2-305B-4 with alternatives

Compare DL2-305B-6 with alternatives