DKTFM22WF3047 vs DKTFM22MF3047 feature comparison

DKTFM22WF3047 Kyocera AVX Components

Buy Now Datasheet

DKTFM22MF3047 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 3040 µF 3040 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 815 mm 815 mm
Length 340 mm 340 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 4 4
Operating Temperature-Max 95 °C 95 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2900 V 2900 V
Surface Mount NO NO
Terminal Shape THREADED STUD THREADED STUD
Width 117 mm 117 mm
Base Number Matches 1 1

Compare DKTFM22WF3047 with alternatives

Compare DKTFM22MF3047 with alternatives