DKTFM14WC1067 vs DKTFM22MC1067 feature comparison

DKTFM14WC1067 Kyocera AVX Components

Buy Now Datasheet

DKTFM22MC1067 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -55C to +95C Industrial: -55C to +95C
Candidate List Date 2018-01-15 2018-01-15
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Capacitance 1060 µF 1060 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 215 mm 215 mm
Length 340 mm 340 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 4
Operating Temperature-Max 95 °C 95 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Chassis Mount Chassis Mount
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2150 V 2150 V
Surface Mount NO NO
Terminal Shape THREADED STUD THREADED STUD
Width 117 mm 117 mm
Base Number Matches 1 1

Compare DKTFM14WC1067 with alternatives

Compare DKTFM22MC1067 with alternatives