DKTFM13MD2727
vs
DKTFM24WD2727
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -55C to +95C
Industrial: -55C to +95C
Candidate List Date
2018-01-15
2018-01-15
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Capacitance
2720 µF
2720 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
515 mm
515 mm
Length
340 mm
340 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
4
Operating Temperature-Max
95 °C
95 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Chassis Mount
Chassis Mount
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
2350 V
2350 V
Surface Mount
NO
NO
Terminal Shape
THREADED STUD
THREADED STUD
Width
117 mm
117 mm
Base Number Matches
1
1
Compare DKTFM13MD2727 with alternatives
Compare DKTFM24WD2727 with alternatives