DKTFM11WG0517
vs
DKTFM23MG0517
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
510 µF
|
510 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
215 mm
|
215 mm
|
Length |
340 mm
|
340 mm
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
4
|
Operating Temperature-Max |
95 °C
|
95 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Chassis Mount
|
Chassis Mount
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
3150 V
|
3150 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
THREADED STUD
|
THREADED STUD
|
Width |
117 mm
|
117 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DKTFM11WG0517 with alternatives
Compare DKTFM23MG0517 with alternatives