DJT16E15-18AA
vs
MS27467E15B18AA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES I
|
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
18
|
18
|
Contact Sizes |
20
|
20
|
Coupling Type |
BAYONET
|
BAYONET
|
Degrees of Rotation |
74
|
|
Other Description |
STRAIGHT PLUG WITH EMI FINGER
|
Plug, Straight
|
Empty Shell |
YES
|
|
Environmental Characteristics |
CORROSION/ENVIRONMENT RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYETHYLENE/FLUORO SILICONE ELASTOMER
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
200 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
A
|
Shell Finish |
OLIVE DRAB CADMIUM
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
15
|
15
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
18
|
18
|
Unique Insert Number |
15-18
|
15-18
|
Base Number Matches |
1
|
2
|
Contact Part Numbers |
|
M39029/58-363
|
Contact Type |
|
Crp Rear Rlse
|
MIL Conformance |
|
YES
|
|
|
|
Compare DJT16E15-18AA with alternatives
Compare MS27467E15B18AA with alternatives