DIP-628-011B
vs
348480-5
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MCKENZIE TECHNOLOGY
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
STANDARD: UL 94V-0
|
Contact Finish Mating |
|
TIN LEAD
|
Contact Finish Termination |
|
TIN LEAD OVER NICKEL
|
Contact Material |
|
BERYLLIUM COPPER
|
Device Type Used On |
|
DIP28
|
Housing Material |
|
THERMOPLASTIC POLYESTER
|
JESD-609 Code |
|
e0
|
Number of Contacts |
|
28
|
|
|
|
Compare DIP-628-011B with alternatives
Compare 348480-5 with alternatives